
The MTMS-117-58-S-D-230 is a 34-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 1.27mm, with two rows of contacts. The header is terminated through soldering and is rated for a maximum current of 1 ampere per contact. The operating temperature range is -55°C to 125°C, and the component is mounted through a hole. The header has a height of 8.38mm and a mating length of 12.32mm.
Sign in to ask questions about the Samtec MTMS-117-58-S-D-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-S-D-230 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-S-D-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.