
This 21-contact unshrouded header features a 1.27mm terminal pitch and is designed for through hole mounting. The header has a straight body orientation and a product length of 26.67mm, with a product depth of 2.48mm and a product height of 6.47mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. The header is suitable for use in applications where a high-density connection is required.
Samtec MTMS-121-51-S-S-155 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 6.47 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 4.83mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-121-51-S-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.