The MTMS-122-60-S-D-005 is a 44-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a 2-row configuration. The header is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 1A.
Samtec MTMS-122-60-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-122-60-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.