The MTMS-125-25-S-D-005 is a 50-contact unshrouded header from Samtec, featuring a 1.27mm terminal pitch and a through hole mount. It has a straight body orientation and a maximum current rating of 1 amp per contact. The header operates within a temperature range of -55 to 125°C and has a mating length of 3.18mm. It is designed for use in applications where a high-density connection is required.
Samtec MTMS-125-25-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-125-25-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.