The MTMS-126-01-S-D-005 is a 52-contact unshrouded header from Samtec. It features a terminal pitch of 1.27mm and is available in a 2-row configuration. The header is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range of the header is -55°C to 125°C.
Samtec MTMS-126-01-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-126-01-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.