Sign in to ask questions about the Samtec MTMS-129-60-S-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-129-60-S-D-100 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 58 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTMS-129-60-S-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.