
The MTMS-130-51-T-D-157 is a 60-contact unshrouded header from Samtec, featuring a HDR gender and 1.27mm terminal pitch. It is designed for use in board-to-board and mezzanine applications, with a termination method of solder. The component has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 1 amp per contact. The header has a straight body orientation and a height of 6.52mm, with a mating length of 4.83mm.
Samtec MTMS-130-51-T-D-157 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 6.52mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-130-51-T-D-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.