
The MTMS-130-59-S-D-005 is a 60-contact unshrouded header from Samtec, featuring a HDR gender and 1.27mm terminal pitch. It has two rows of contacts and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 amp per contact. The package is 2.66mm high with a mating length of 13.59mm.
Samtec MTMS-130-59-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-130-59-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.