The MTMS-132-56-S-D-005 is a 64-contact unshrouded header with a terminal pitch of 1.27mm and a through hole mount. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for solder termination and has a mating length of 10.29mm. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec MTMS-132-56-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 10.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-132-56-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.