
This Samtec MTMS-134-58-G-S-390 is a 34-contact unshrouded header with a 1.27mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The header features a straight body orientation and a solder termination method. It is suitable for applications requiring high current ratings, with a maximum rating of 1 amp per contact.
Sign in to ask questions about the Samtec MTMS-134-58-G-S-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-134-58-G-S-390 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-134-58-G-S-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.