
This 40-contact unshrouded header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a body orientation of straight and a product length of 50.8mm. The header is rated for operation between -55°C and 125°C and has a maximum current rating of 1 amp per contact. It is available from Samtec.
Samtec MTMS-140-02-G-S-002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 2.59 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-140-02-G-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.