
The MTMS-142-53-S-D-005 is an unshrouded header from Samtec, featuring 84 contacts with a 1.27mm terminal pitch. It has a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The component measures 2.66mm in height and has a mating length of 7.24mm.
Samtec MTMS-142-53-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 7.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-142-53-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.