The MTMS-150-56-S-D-005 is a 100-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 1.27mm terminal pitch, with two rows of contacts. The header is suitable for through-hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range is from -55°C to 125°C. The header has a height of 2.66mm and a mating length of 10.29mm.
Samtec MTMS-150-56-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 10.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-150-56-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.