This Samtec MTMS-150-57-S-D-005 is a 100-contact unshrouded header with a terminal pitch of 1.27mm and a through hole mount. It has a maximum operating temperature range of -55 to 125°C. The header is designed for solder termination and has a mating length of 10.92mm. It is suitable for use in applications where a high number of connections are required.
Samtec MTMS-150-57-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-150-57-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.