
The MTSW-101-06-G-S-075 is a unshrouded header with a HDR gender, featuring one row and one contact. It is designed for solder termination and through hole mounting. The component operates within a temperature range of -55 to 125 degrees Celsius. It measures 4.44mm in height and has a mating length of 1.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-06-G-S-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.44mm |
| Mating Length | 1.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-06-G-S-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.