
The MTSW-101-07-T-S-102 is a through-hole mounted unshrouded header with a single row and one contact. It features a solder termination method and a straight body orientation. This header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3 amps per contact. The MTSW-101-07-T-S-102 measures 5.13mm in height and has a mating length of 2.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-07-T-S-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.13mm |
| Mating Length | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-07-T-S-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.