
This unshrouded header features a right angle body orientation and is designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The header has a termination method of solder and a maximum current rating of 3 amps per contact. It measures 3.02mm in height and 2.28mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-08-T-S-090-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-08-T-S-090-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.