
The MTSW-101-09-L-S-108 is a single-contact unshrouded header from Samtec, designed for through-hole mounting. It features a straight body orientation and a solder termination method. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. Its height is 5.28mm and mating length is 2.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-09-L-S-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.28mm |
| Mating Length | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-09-L-S-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.