This unshrouded header features a HDR gender and a single contact, suitable for through-hole mounting. It operates within a temperature range of -55 to 125°C. The termination method is solder, and it has a maximum current rating of 3 amps per contact. The header has a height of 4.16mm.
Samtec MTSW-101-10-L-S-064 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-10-L-S-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.