The MTSW-101-11-G-S-200-RE is a unshrouded header with a HDR gender, featuring one contact and one row. It is designed for solder termination and has a maximum operating temperature range of -55°C to 125°C. The header is mounted through a hole and has a maximum current rating of 3 amps per contact. It measures 3.02mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-11-G-S-200-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-11-G-S-200-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.