
The MTSW-101-22-T-S-439 is a through-hole unshrouded header from Samtec with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a straight body orientation and a solder termination method. The header has a maximum current rating of 3A per contact and a height of 13.69mm. It is designed for use in applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-101-22-T-S-439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.69mm |
| Mating Length | 11.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-22-T-S-439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.