The MTSW-101-24-S-S-266 is a through-hole unshrouded header from Samtec, designed for board-to-board and mezzanine applications. It features a HDR gender and a single contact, with a maximum current rating of 3A per contact. The header has a straight body orientation and a height of 9.29mm. It operates within a temperature range of -55 to 125°C, making it suitable for use in a variety of environments.
Samtec MTSW-101-24-S-S-266 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-24-S-S-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.