
The MTSW-102-06-T-S-160 is a 2-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The header is designed for through hole mounting and has a maximum current rating of 3A per contact. It operates within a temperature range of -55°C to 105°C.
Samtec MTSW-102-06-T-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.6mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-06-T-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.