
This 2.54mm pitch 2-row 4-contact right angle HDR header from Samtec features a through hole mounting style and a maximum operating temperature range of -55°C to 125°C. The header has a product length of 5.08mm, product depth of 10.22mm, and product height of 5.56mm. It is designed for use with unshrouded headers and has a termination method of solder. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-102-07-G-D-008-RA-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-102-07-G-D-008-RA-002 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 5.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-07-G-D-008-RA-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.