
This unshrouded header from Samtec features 2 contacts with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C, and it is suitable for use in a variety of applications.
Samtec MTSW-102-07-G-S-329 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.89mm |
| Mating Length | 8.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-07-G-S-329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.