The MTSW-102-07-L-S-105-RA is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum current of 3 amps per contact and has a height of 3.02mm.
Samtec MTSW-102-07-L-S-105-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-07-L-S-105-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.