The MTSW-102-07-T-S-005 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 105°C and has a height of 2.66mm. This component is suitable for board-to-board and mezzanine applications, offering a reliable connection solution.
Samtec MTSW-102-07-T-S-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-07-T-S-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.