
The MTSW-102-07-T-S-102 is a 2-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a solder termination method and a maximum current rating of 3 amps per contact. Operating temperature range is -55 to 105 degrees Celsius. The header is designed for through-hole mounting and has a height of 5.13mm and a mating length of 2.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-102-07-T-S-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.13mm |
| Mating Length | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-07-T-S-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.