
The MTSW-102-08-G-S-354 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is suitable for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of applications. The header is available in a range of configurations to meet specific design requirements.
Sign in to ask questions about the Samtec MTSW-102-08-G-S-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-102-08-G-S-354 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.53mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-08-G-S-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.