The MTSW-102-08-S-S-008 is a 2-contact unshrouded header with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header features a straight body orientation and a solder termination method. It can handle a maximum current rating of 3 amps per contact and has a height of 2.74mm.
Samtec MTSW-102-08-S-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-08-S-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.