
The MTSW-102-13-T-S-1130 is a 2-contact unshrouded header with a terminal pitch of 2.54mm. It features a solder termination method and a straight body orientation. The header has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a height of 31.24mm and a mating length of 28.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-102-13-T-S-1130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 31.24mm |
| Mating Length | 28.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-13-T-S-1130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.