
This unshrouded HDR header features 2 contacts with a terminal pitch of 2.54mm and a mounting type of through hole. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header has a height of 28.44mm and a mating length of 25.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-102-21-G-S-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.44mm |
| Mating Length | 25.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-102-21-G-S-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.