
Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole mounted connector utilizes male pin contacts made of bronze with tin plating for mating. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A. Its black glass-filled nylon housing ensures UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Samtec MTSW-102-22-T-S-220-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-102-22-T-S-220-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
