
This unshrouded header features 6 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C. The header is designed for HDR connections and is rated for a maximum current of 3A per contact. The dimensions of the header are 10.26mm in height and 7.72mm in mating length.
Samtec MTSW-103-08-G-D-304-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.26mm |
| Mating Length | 7.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-08-G-D-304-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.