
This Samtec MTSW-103-09-L-D-390 is a 6-contact unshrouded header with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3 amps per contact. The header has a body orientation of straight and a height of 12.44mm. It is designed for use in applications where a secure and reliable connection is required, such as in board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec MTSW-103-09-L-D-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-103-09-L-D-390 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.44mm |
| Mating Length | 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-09-L-D-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.