
The MTSW-103-12-G-S-770 is a 3-contact unshrouded header from Samtec. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The header operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a straight body orientation and is terminated using solder.
Sign in to ask questions about the Samtec MTSW-103-12-G-S-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-103-12-G-S-770 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-12-G-S-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.