The MTSW-103-12-L-S-105-NA is a 3-contact unshrouded header from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a termination method of solder. The header has a terminal pitch of 2.54mm and is rated for a maximum current of 3 amps per contact. It is suitable for operating temperatures ranging from -55°C to 125°C and is mounted through a hole. The header has a height of 3.02mm and a mating length of 2.66mm.
Samtec MTSW-103-12-L-S-105-NA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-12-L-S-105-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.