
This Samtec MTSW-103-12-T-S-044-RA is a 3-contact unshrouded header with a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius. The maximum current rating per contact is 3A. The header has a height of 3.02mm and a mating length of 1.11mm.
Sign in to ask questions about the Samtec MTSW-103-12-T-S-044-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-103-12-T-S-044-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 1.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-103-12-T-S-044-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.