
The MTSW-103-21-L-S-013 is a 3-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 3 amps per contact. The header has a straight body orientation and a height of 2.87mm. It is rated for operation between -55°C and 125°C. The MTSW-103-21-L-S-013 is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.87mm |
| Mating Length | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |