The MTSW-103-21-L-S-124 is a 3-contact unshrouded header with a terminal pitch of 2.54mm, designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C. The header features a straight body orientation and a solder termination method. It has a maximum current rating of 3A per contact and a height of 5.68mm. The mating length is 3.14mm.
Samtec MTSW-103-21-L-S-124 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.68mm |
| Mating Length | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-21-L-S-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.