
This unshrouded header features 3 contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current of 3A per contact. The header is available in a straight body orientation and is terminated with solder. It measures 3.65mm in height and has a mating length of 1.11mm.
Sign in to ask questions about the Samtec MTSW-103-22-G-S-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-103-22-G-S-044 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.65mm |
| Mating Length | 1.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-22-G-S-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.