
This unshrouded header features 3 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a mounting type of through hole. The header is designed for use in applications requiring high current ratings, with a maximum current rating of 3 amps per contact. It has a height of 2.81mm and a body orientation of straight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-103-23-T-S-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-23-T-S-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.