
The MTSW-104-08-G-D-303 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2.54mm pitch. It is designed for through hole mounting and can operate between -55°C and 125°C. This header is suitable for applications requiring a high number of connections in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-104-08-G-D-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-104-08-G-D-303 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.23mm |
| Mating Length | 7.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-08-G-D-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.