The MTSW-104-08-S-D-345 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2.54mm pitch. It has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. This header is designed for through-hole mounting and has a height of 11.3mm and a mating length of 8.76mm.
Samtec MTSW-104-08-S-D-345 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.3mm |
| Mating Length | 8.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-08-S-D-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.