
The MTSW-104-08-T-S-327-002 is a 4-contact unshrouded header with a terminal pitch of 2.54mm and a mounting type of through hole. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and has a mating length of 8.3mm. It is designed for use in applications where a high-density connection is required, such as in board-to-board and mezzanine connections.
Samtec MTSW-104-08-T-S-327-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.84mm |
| Mating Length | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-104-08-T-S-327-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.