The MTSW-104-09-G-S-340-RA is a 4-contact unshrouded header with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a right angle body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. This header is designed for solder termination and has a maximum current rating of 3 amps per contact. The header has a height of 3.02mm and a mating length of 8.63mm.
Samtec MTSW-104-09-G-S-340-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-104-09-G-S-340-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.