
This 4-contact unshrouded header features a right angle body orientation and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 10.16mm, product depth of 15.3mm, and product height of 3.02mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 3A per contact and is terminated with solder.
Samtec MTSW-104-09-L-S-125-RE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 15.3 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.17mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-09-L-S-125-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.