
This unshrouded header features four contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 105°C. The header is available in a straight body orientation and is terminated by soldering. It is designed for use in board-to-board and mezzanine applications.
Samtec MTSW-104-09-T-S-314 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.51mm |
| Mating Length | 7.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-09-T-S-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.