This unshrouded header is a 4-contact HDR connector with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a mating length of 10.54mm and a height of 13.08mm, with a maximum current rating of 3 amps per contact.
Samtec MTSW-104-09-T-S-415 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.08mm |
| Mating Length | 10.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-104-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.