
This unshrouded header features 4 contacts with a terminal pitch of 2.54mm and is designed for through hole mounting. It has a right angle body orientation and a maximum current rating of 3A per contact. The operating temperature range is -55 to 125°C. The header is terminated by soldering and has a mating length of 8.99mm.
Sign in to ask questions about the Samtec MTSW-104-10-S-S-354-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-104-10-S-S-354-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-10-S-S-354-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.